Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED PA12 |
| Total Number of Contacts | 17 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |