
16-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and 100-ohm characteristic impedance. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a 2A current rating and 300VAC voltage rating. Operating within a -20°C to 105°C temperature range, it is supplied on a 30.5m tape and reel. UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 7-1437356-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1437356-3 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 20.32mm |
| Wire/Cable Diameter | 46.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437356-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
