37-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and 46.99mm width. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 300VAC voltage rating and a 2A current rating. Operating between -20°C and 105°C, it boasts a characteristic impedance of 100 Ohms and is RoHS compliant. Supplied on a 30.5m tape and reel, it is UL approved.
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1437357-3 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 46.99mm |
| Wire/Cable Diameter | 20.32mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.