50 conductor flat ribbon cable featuring a 1.27mm pitch and 63.5mm width. Constructed with copper conductors, each 36AWG strand, and insulated with PVC, this cable offers a 2A current rating and 300V voltage rating. Operating within a -40°C to 80°C temperature range, it boasts 81pF capacitance and 63 Ohm impedance. UL approved and RoHS compliant, this unshielded cable is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1437373-0 technical specifications.
| Approvals | UL |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 63.5mm |
| Wire/Cable Diameter | 0.437inch |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.