This 28-contact right angle PCB connector features a brass contact material with gold plating and is lead free. It has a wire/cable gauge of 12AWG and is available in a bulk packaging with 144 pieces per pack. The connector is RoHS compliant and has a pitch of 3.96mm.
TE Connectivity 7-1437410-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Board, Cable |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCB2B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437410-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.