BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 11.11mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |