
8-position, 2-row straight SCSI connector with a 2.54mm pitch and 3A contact current rating. Features gold-plated copper contacts, polyester insulation, and a UL94 V-0 flammability rating. Through-hole mount termination with a 1kV voltage rating, operating from -55°C to 125°C. RoHS compliant and lead-free.
TE Connectivity 7-1437529-5 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Circuit Application | Signal |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Screw |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.572mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating Thickness | 635nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437529-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
