Terminal Block Tools & Accessories TC2-02-AG=721046800
TE Connectivity 7-1437644-1 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
No datasheet is available for this part.