Terminal Block Tools & Accessories TC2-06-AG=721053900
TE Connectivity 7-1437644-4 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
No datasheet is available for this part.