
16-position, straight, ZIF/LIF flexible flat cable/flexible printed circuit connector with a 6.35mm pitch. Features steel contacts with nickel and tin plating, rated for 10A current and 300V max supply voltage. Constructed with a black thermoplastic housing, it offers through-hole mounting and solder termination. Compliant with RoHS and ELV directives, this component is UL94 V-0 flammability rated.
TE Connectivity 7-1437646-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 102.87mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437646-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
