Flexible Flat Cable/Flexible Printed Circuit connector featuring ZIF/LIF technology. This straight, single-row connector offers 6 positions and 6 circuits with a 6.35mm pitch. Constructed with a black thermoplastic housing and copper alloy contacts plated in tin, it supports a 10A current rating and 300V voltage rating. Mountable via through-hole, panel, or chassis, it accepts wire gauges from 16AWG to 30AWG and is UL94 V-0 flammability rated.
TE Connectivity 7-1437647-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 1120 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.