18-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features a 9.53mm pitch, 20A current rating, and 300V voltage rating. Constructed with a black thermoplastic insulator and zinc-plated steel terminals. Rated UL94 V-0 for flammability and is RoHS and ELV compliant. Designed for 12-22AWG wire gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1437662-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437662-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.