
3-position, 1-row ZIF & LIF flexible flat cable connector with straight orientation. Features steel contacts with tin, chromate plating and a 0.375-inch pitch. Rated for 300V and 20A, with a maximum wire gauge of 12AWG. Housing is black thermoplastic with UL94 V-0 flammability rating. Panel, chassis, and cable mountable.
TE Connectivity 7-1437665-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 20A |
| Depth | 36.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 30.12mm |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage Rating | 300V |
| Width | 30.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437665-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
