
2-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 8.26mm pitch, 20A current rating, and 150V voltage rating. Constructed with a black thermoplastic housing and steel contacts with tin plating. Operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated. Designed for through-hole mounting and accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 7-1437667-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 18.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 2080 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1437667-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.