Eight-circuit, single-level terminal block with 8.26mm pitch, designed for through-hole mounting. Features a 20A current rating and 150V voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and copper alloy terminals, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 7-1437667-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 67.69mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.