70-position, 2.54mm pitch wire housing for signal applications. This straight, cable-mount, male connector system features a single row and a 0.1-inch row spacing. It is a hybrid connector, polarized, and sealable with accessories, offering a wide operating temperature range of -40°C to 125°C. Dimensions include 46.5mm height, 40.8mm length, and 2.579-inch width, with a mating tab width of 0.059 inches.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Male |
| Height | 46.5mm |
| Hybrid Connector | Yes |
| Length | 40.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 2.579inch |
| RoHS | Compliant |