
Female, straight, cable mount receptacle for board-to-board and mezzanine applications. Features bronze contacts with tin plating, a 1.2mm mating tab width, and supports wire gauges from 22AWG to 24AWG. Operates within a temperature range of -40°C to 130°C and is sealable. Supplied on tape and reel with a package quantity of 6500 units.
Sign in to ask questions about the TE Connectivity 7-1452665-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1452665-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.75mm |
| Length | 16mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1452665-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.