
Female signal contact for cable mounting, featuring a bronze contact material with tin plating. Designed for 20AWG wire, it accepts a 1.2mm mating tab width and accommodates an insulation diameter of 1.9mm. This crimp termination contact operates within a temperature range of -40°C to 130°C, is sealable, and supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 7-1452668-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1452668-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1452668-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
