
This cable mount contact features a copper/tin contact material with tin plating, suitable for operating temperatures between -40°C and 150°C. It has a length of 16.55mm and is designed for crimp termination. The contact is compliant with ELV regulations and is available in tape and reel packaging with 6500 pieces per reel.
TE Connectivity 7-1452671-3 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.094inch |
| Length | 16.55mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating Thickness | 3m |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1452671-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.