Vertical board-to-board header with 42 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This connector utilizes copper alloy contacts with tin plating and a 2.79mm mating length, terminating via solder to a through-hole mount. The black housing offers a 6.35mm stack height and operates within a -65°C to +125°C temperature range. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 7-146485-1 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 12.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-146485-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.