
52-position, 2-row vertical header for board-to-board stacking applications. Features a 2.54mm pitch and 2.54mm row spacing, with a 17.78mm stack height. Copper alloy contacts with tin plating offer a 3A current rating. Through-hole termination with solder style and a 23.62mm contact post length. Housing color is black, with a maximum operating temperature of 125°C. RoHS and ELV compliant, with UL and CSA approvals.
TE Connectivity 7-146493-6 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.79mm |
| Contact Plating | Tin |
| Contact Post Length | 23.62mm |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 0.93inch |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 85 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Stack Height | 17.78mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-146493-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.