42-position, 2-row socket strip connector with 2.54mm pitch. Features gold and tin plated bronze contacts, rated for 2A current. Designed for vertical SMD/SMT termination with a 0.265-inch height and 0.041-inch contact post length. Operates within a -65°C to 125°C temperature range, compliant with RoHS and ELV standards, and UL94 V-0 flammability rating. Stackable design, supplied in tape and reel packaging.
TE Connectivity 7-147105-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.041inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.265inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-147105-1 to view detailed technical specifications.
No datasheet is available for this part.