This 40-contact female rectangular connector features a 2.54mm pitch and vertical orientation. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is packaged on tape and reel and is terminated with solder. It is made with a bronze contact material and has a tin plating.
TE Connectivity 7-147106-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-147106-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.