This 70foot shielded round wire is available in a single unit, packaged in a bag. It is not designed for radiation hardening applications and is not RoHS compliant. The wire is shielded for electromagnetic interference protection.
TE Connectivity 7-1499480-0 technical specifications.
| Color | White |
| Length | 70foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-1499480-0 to view detailed technical specifications.
No datasheet is available for this part.