Heat Sink Passive BGA Clip Aluminum Die Cast Black Anodized
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1542002-1 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 11.68mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |