This aluminium heat sink features a BGA package and clip mount design. It has a diameter of 50.8mm and a height of 12.7mm. The heat sink is compliant with ELV regulations and has a flammability rating of UL94 V-0. It is also RoHS compliant and made from aluminium with an anodized finish.
TE Connectivity 7-1542006-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | BGA |
| Diameter | 50.8mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.