10-position, 1-row ZIF/LIF FFC/FPC connector with a 0.25-inch pitch. Features copper alloy contacts with tin plating, a 10A current rating, and a 300V voltage rating. Housing is black thermoplastic with UL94 V-0 flammability. Designed for through-hole mounting, accepting wire gauges from 16AWG to 30AWG. RoHS compliant and lead-free.
TE Connectivity 7-1546119-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546119-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.