
9-position, 1-row straight flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features steel contacts with tin plating, a 11.1mm pitch, and a 30A current rating. Housing is black thermoplastic with a UL94 V-0 flammability rating. Operates from -40°C to 120°C with a maximum AC voltage rating of 600V. Through-hole mount design supports wire gauges from 10AWG to 18AWG.
TE Connectivity 7-1546159-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 101.85mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.