
Cable Assembly Wire Lead 0.304m 30AWG 25 POS Rectangular PL Solder
Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1589827-6 technical specifications.
| Connector Type A | Rectangular |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
No datasheet is available for this part.