TE Connectivity 7-1608047-3 technical specifications.
| Coil Voltage (DC) | 5V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.