
This axial resistor from TE Connectivity features a cylindrical construction with a maximum power dissipation of 333mW. It has a resistance of 820 ohms with a tolerance of 5%. The resistor is designed for through hole mounting and is available in a package quantity of 4000. It has a military standard of not and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1623931-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1623931-7 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CFR25, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1623931-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.