RES 2.20 OHM 1/2W 5% AXIAL
TE Connectivity 7-1623932-8 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1623932-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.