Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1625971-5 technical specifications.
| Height | 0.591inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.