
This aluminum axial lead component has a maximum power dissipation of 25W and a tolerance of 5%. It is mounted via flanges and is available in a bulk packaging quantity of 200. The component is lead-free and RoHS compliant. The lead/base style is solder and the termination is axial.
TE Connectivity 7-1625971-8 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1625971-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.