The HS, CGS series resistor from TE Connectivity is a through-hole component with a maximum power dissipation of 100W. It has a resistance of 68kR and a tolerance of 5%. The resistor is packaged in bulk quantities of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1625999-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1625999-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.