
98-position, 2-row straight PCIe card socket connector for edge mounting. Features 1mm pitch, 0.062-inch card thickness compatibility, and surface mount termination with solder. Bronze contacts with gold, tin, and matte plating offer 1.1A current rating. Operating temperature range of -40°C to 85°C, with nylon insulation and black housing.
Sign in to ask questions about the TE Connectivity 7-1734857-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1734857-5 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.19oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1734857-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
