
This 120-contact RCP board-to-board connector features a terminal pitch of 0.8mm and a body orientation of straight. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 100VAC. It is suitable for use in a variety of applications, including memory card sockets and SD & microSD interfaces.
TE Connectivity 7-1735480-5 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.4 |
| Product Length (mm) | 53.8 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 17 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 7-1735480-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.