
Automotive connector assembly featuring 18 positions and 18 signal contacts for signal applications. This right-angle, through-hole mount component utilizes brass contacts with tin plating and a 3.5mm pitch. Operating within a temperature range of -22°C to 221°C, it supports a maximum DC voltage rating of 12V and is RoHS and ELV compliant. The grey housing is constructed from UL94 HB rated material.
TE Connectivity 7-173862-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Length | 18.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 2688 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 56.8mm |
| RoHS | Compliant |
No datasheet is available for this part.