
76 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-174385-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Depth | 25.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Blue |
| Keyed | No |
| Length | 150mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tab Width | 1.78mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-174385-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
