
104-position mezzanine header with 0.65mm pitch, designed for surface mount applications. Features copper alloy contacts with gold plating for 1A current rating and 48V operating voltage. Offers a 25mm stack height and vertical top entry orientation. Constructed with a natural colored housing, it operates within a 0°C to 100°C temperature range and is lead-free and RoHS compliant.
TE Connectivity 7-1761612-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 20.95mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 35mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Operating Supply Voltage | 48V |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.3mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1761612-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.