Checking distributor stock and pricing after the page loads.
TE Connectivity 7-1768042-8 technical specifications.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | STD |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.