This rectangular connector features 76 positions in a 2-row configuration, suitable for through hole mounting with a right angle orientation. The connector is made from brass with a tin and gold plating, and is compliant with ELV standards. It has a flammability rating of UL94 HB and is available in a rail or tube packaging format. The connector is not keyed and does not have a mating connector lock, but does feature panel mount retention with the correct hardware.
TE Connectivity 7-178780-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.