
This black polyamide wire housing is 5.6mm deep and 18.5mm long, suitable for free hanging mount applications. It is compliant with ELV standards and features a UL94 V-2 flammability rating. The housing is made from polyamide material and is not lead-free. It is packaged as a loose piece and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-180984-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 18.5mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-180984-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.