The 7-1879221-4 resistor from TE Connectivity is a 2-terminal component with a package quantity of 1000 units per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's dimensions are 0.022inch in height, 0.061inch in length, and 0.031inch in width. It is RoHS compliant and features a tolerance of 0.1%. The maximum power dissipation is 63mW.
TE Connectivity 7-1879221-4 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8.87R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879221-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.