
The 7-1879254-4 resistor from TE Connectivity is a 1206 package component with a resistance of 41.2 ohms and a tolerance of 0.1%. It features a tin, matte contact plating and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is packaged on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879254-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-1879254-4 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879254-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.