The 7-1879337-0 resistor from TE Connectivity is a 0603 package component with a resistance of 13kR and a tolerance of 1%. It can operate between -55°C and 155°C and has a maximum power dissipation of 63mW. This resistor is available in quantities of 1000 and is packaged in tape and reel. It is RoHS compliant and part of the CPF and Neohm series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 13kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |