![SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power](https://static.datasheets.com/image/9485929-te-connectivity-7-1879377-4-image.jpg)
SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| Width | 0.051inch |
| RoHS | Compliant |