This resistor is a 40.2k ohm, 350V rated component with a maximum power dissipation of 250mW. It is packaged in an axial configuration for through hole mounting and has a tolerance of 0.5%. The operating temperature range is from -55°C to 155°C. The resistor is compliant with ELV regulations and is packaged in bulk quantities of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879637-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 40.2kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879637-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.