
The 7-1879665-5 resistor from TE Connectivity is a 2.5mm axial through hole device with a resistance of 73.2kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is available in bulk packaging with 250 units per package.
TE Connectivity 7-1879665-5 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 73.2kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879665-5 to view detailed technical specifications.
No datasheet is available for this part.