
This Ethernet cable assembly features a 22.86m length, with RJ45 connectors on both ends. It is colored blue and compliant with ELV regulations. The assembly is not halogen free and is keyed for no specific orientation. It is RoHS compliant and suitable for use in applications requiring this level of compliance.
TE Connectivity 7-1933118-5 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 22.86m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.